Ansell 37-900 Red Nitrile Rubber Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 272-8954
- Mfr. Part No.:
- 37900070BP
- Brand:
- Ansell
Subtotal (1 pair)*
$15.34
(exc. GST)
$16.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 18 unit(s), ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | $15.34 |
*price indicative
- RS Stock No.:
- 272-8954
- Mfr. Part No.:
- 37900070BP
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 7 | |
| Product Type | Gloves | |
| Material | Nitrile Rubber | |
| Colour | Red | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 0 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | X | |
| Coating | Nitrile | |
| Number of Gloves | 2 | |
| Resistance Features | Chemical Resistant | |
| Safety Standard | EN 374, EN 388, EN ISO 21420:2020 | |
| Series | 37-900 | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | EN374, EN388, EN ISO 21420:2020 | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 7 | ||
Product Type Gloves | ||
Material Nitrile Rubber | ||
Colour Red | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 0 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test X | ||
Coating Nitrile | ||
Number of Gloves 2 | ||
Resistance Features Chemical Resistant | ||
Safety Standard EN 374, EN 388, EN ISO 21420:2020 | ||
Series 37-900 | ||
EN 374 Chemical Yes | ||
Standards/Approvals EN374, EN388, EN ISO 21420:2020 | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
Ansell Gloves - 37900070BP
This is a pair of chemical resistant gloves designed for high-risk environments. Formulated from advanced nitrile material, these durable work gloves ensure excellent protection against hazardous substances while offering comfort and flexibility during use. They are suitable for repeated wear, making them ideal for various industrial applications.
Features & Benefits
• Advanced nitrile formulation ensures superior chemical protection
• 100% sampling inspection guarantees quality and reliability
• Reverse lozenge finish enhances grip in wet and dry conditions
• reliable abrasion resistance supports robust handling tasks
• Compliant with EN374 for chemical handling safety
• Certified to EN388 for proven durability against mechanical risks
Applications
• Suitable for automotive assembly and maintenance tasks
• Often employed in machinery operation and parts handling
• Can be used for cleaning and maintaining industrial equipment
• Applicable in painting processes involving tools and machinery
• Ideal for situations requiring handling of hazardous chemicals
What safety certifications should be considered when selecting gloves for chemical handling?
Key certifications include EN374, which indicates compliance for chemical resistance, and EN388, which assesses mechanical risks. Choosing gloves with these certifications ensures they meet essential safety standards necessary for handling hazardous materials.
How do I maintain the longevity of these gloves?
To extend the life of the gloves, ensure they are cleaned properly after each use and stored in a cool, dry place away from direct sunlight. Avoid excessive exposure to harsh chemicals that may degrade the material.
Are these gloves suitable for use in high-temperature environments?
These gloves are specifically designed for chemical resistance rather than thermal protection. For tasks involving high temperatures, alternative gloves that are specifically rated for heat resistance should be considered.
- RS Stock No. 2787410
- Mfr. Part No. 39124090
1 Pair
$20.70
- RS Stock No. 2728968
- Mfr. Part No. 58435070
1 Pair
$25.66
- RS Stock No. 0838345
- Mfr. Part No. 37501070
1 Box of 12 Pair(s)
$100.44
- RS Stock No. 2846039
- Mfr. Part No. 37185070
Each
$20.627
Related links
- Ansell Alphatec Solvex 37-900 Red Nitrile Chemical Resistant Gloves, Nitrile Coating
- Mapa TITAN 850 LEGENDS Black Size 11, Nitrile Coating
- Ansell AlphaTec 58-435 Green Nitrile Glove Nitrile Coating
- Ansell Ringers R-068 Red High Performance Polyethylene Glove Nitrile Coating
- Mapa Titan Beige Size 7, Nitrile Coating
- Honeywell Safety FLEXTRIL 101 Blue Nitrile Glove Nitrile Coating
- Mapa ULTRANITRIL 491 Green Nitrile Glove Nitrile Coating
- Honeywell Safety FLEXTRIL 101V Blue Nitrile Glove Nitrile Coating












