Ansell HyFlex 11-926 Purple Nylon Work Gloves, Size 9, Nitrile Coating

Get a bulk buy discount

Add 7 more to save 1%

View bulk pricing options

Subtotal (1 pair)*

$11.11

(exc. GST)

$12.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
  • Plus 288 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pair(s)
Per Pair
Saving
1 - 6$11.11-
7 - 14$10.931%
15 - 39$10.644%
40 +$10.396%

*price indicative

RS Stock No.:
867-2912
Mfr. Part No.:
11926090
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Work Gloves

Size

9

Material

Nylon

Lining Material

Nylon

Colour

Purple

EN 388 Abrasion

4

EN 388 Tear

2

EN 388 Puncture

1

EN388 Cut - Coup Test

1

EN388 Cut - TDM-100 Test

A

EN 388 Blade

Yes

Number of Gloves

12

Resistance Features

Oil Resistant

Coating

Nitrile

Safety Standard

ANSI, EN

Series

HyFlex 11-926

Standards/Approvals

REACH Compliant

EN 374 Chemical

No

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

Ansell Work Gloves - 11926070


This pair of abrasion-resistant work gloves is designed to offer reliable protection and comfort in demanding industrial environments. Engineered with a specialised nitrile coating, these gloves resist oils and chemicals while ensuring a secure grip. Their lightweight and flexible design enables ease of movement, making them ideal for various applications in the automotive, machinery, and metal fabrication industries.

Features & Benefits


• RIPEL™ Liquid Repellence provides a barrier against oils

• Three-quarter dipped nitrile coating enhances grip performance

• Ergonomic design reduces hand fatigue during prolonged use

• Lightweight nylon liner mimics a second skin feel

• Achieves high abrasion resistance for long-lasting durability

• EN388 certified gloves ensure compliance with safety standards

Applications


• Suitable for metalworking and assembly tasks

• Can be used for production line support and maintenance

• Often employed in loading and unloading rough parts

• Applicable in assembling and disassembling equipment

• Ideal for warehousing and handling incoming goods

How do the gloves perform in oily conditions?


The gloves feature RIPEL™ Liquid Repellence, effectively keeping oils away and ensuring a better grip in slippery environments, thereby enhancing safety for users involved in maintenance or production tasks.

What protective standards do the gloves meet?


These gloves are EN388 certified, demonstrating their compliance with rigorous safety standards concerning abrasion, tear, and puncture resistance.

Can these gloves be used for chemical handling?


While these gloves offer some oil protection, their suitability for chemical handling depends on the specific chemicals involved. Always consult safety data sheets for the chemicals in question before use.

How do the gloves contribute to comfort during extended wear?


Their lightweight and ergonomic design, combined with a flexible nylon liner, allows for a comfortable fit that reduces fatigue, making them ideal for long hours of work without compromising performance.

HyFlex® 11-926 Neoprene Nitrile Coated Gloves


The neoprene nitrile glove HyFlex® 11-926 features a durable coating secure grip in oily environments. The liner is made with one of the finest gauge nylon fiber dipped in a ¾ design to ensure back of finger full protection.

Oil-repellent

Excellent oil grip

Liquidproof coating

Superior comfort due to the absence of seams in the inside of the gloves

Very good flexibility, finger dexterity and abrasion resistance

Ideal applications: stamping light and small metal parts, primary assembly of light components, maintenance operations, loading & downloading parts in metal working lines, assembly in machining

Ansell


Standards

EN 388 4121 Category II

1 Pair
$20.07
  • RS Stock No. 0876809
  • Mfr. Part No. 11926070
1 Box of 12 Pair(s)
$138.86
1 Pair
$28.15
1 Pair
$9.02

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy