Pro-Val Orange Nitrile Rubber (NBR) Disposable Gloves Food Safe 130 μm, Size XL
- RS Stock No.:
- 235-2914
- Mfr. Part No.:
- 41138
- Brand:
- Pro-Val
Subtotal (1 box of 100 units)*
$49.35
(exc. GST)
$54.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $49.35 | $0.494 |
*price indicative
- RS Stock No.:
- 235-2914
- Mfr. Part No.:
- 41138
- Brand:
- Pro-Val
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pro-Val | |
| Size | XL | |
| Product Type | Disposable Gloves | |
| Material | Nitrile Rubber (NBR) | |
| Colour | Orange | |
| Thickness | 130μm | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Standards/Approvals | RoHS | |
| Length | 240mm | |
| Accepted Quality Level AQL | 4 | |
| Select all | ||
|---|---|---|
Brand Pro-Val | ||
Size XL | ||
Product Type Disposable Gloves | ||
Material Nitrile Rubber (NBR) | ||
Colour Orange | ||
Thickness 130μm | ||
Powdered No | ||
Number of Gloves 100 | ||
Food Safe Yes | ||
Anti-Static No | ||
Standards/Approvals RoHS | ||
Length 240mm | ||
Accepted Quality Level AQL 4 | ||
- COO (Country of Origin):
- MY
The RCR International's orange nitrile PF disposable gloves are a premium disposable glove offering outstanding strength and durability, as well as excellent and grip resistance to a variety of chemicals. These disposable nitrile gloves are powder free and latex free. Suitable for applications such as catering, cleaning, general industry, cosmetic industries, hair care and beauty therapists, graphic arts, childcare, tattooists, food service.
XL in size and in orange colour
Made out of nitrile and powder free
Strong, durable and comfortable
Textured finger tips for good grip
On-line chlorinated for easy donning
Beaded cuff for extra strength when donning
Ambidextrous design
Related links
- Pro-Val Orange Nitrile Rubber (NBR) Disposable Gloves 100 per Pack
- Pro-Val Orange Nitrile Rubber (NBR) Disposable Gloves 100 per Pack
- Pro-Val Orange Nitrile Rubber (NBR) Disposable Gloves 100 per Pack
- Pro-Val Orange Nitrile Rubber (NBR) Disposable Gloves 100 per Pack
- Pro-Val Blue Nitrile Rubber (NBR) Disposable Gloves 100 per Pack
- Pro-Val Black Nitrile Rubber (NBR) Disposable Gloves 100 per Pack
- Pro-Val Light Blue Nitrile Rubber (NBR) Disposable Gloves 100 per Pack
- Pro-Val Cobalt Blue Nitrile Rubber (NBR) Disposable Gloves 100 per Pack
