ATG MaxiCut Ultra Black Stainless Steel, Tungsten, Nylon, Polyester Work Gloves, Nitrile Foam Coating
- RS Stock No.:
- 272-6696
- Mfr. Part No.:
- 44-5745-11
- Brand:
- ATG
Subtotal (1 pair)*
$54.03
(exc. GST)
$59.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $54.03 |
*price indicative
- RS Stock No.:
- 272-6696
- Mfr. Part No.:
- 44-5745-11
- Brand:
- ATG
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ATG | |
| Size | 11 | |
| Product Type | Work Gloves | |
| Material | Stainless Steel, Tungsten, Nylon, Polyester | |
| Colour | Black | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| Coating | Nitrile Foam | |
| Resistance Features | Cut Resistant | |
| Series | MaxiCut Ultra | |
| Number of Gloves | 1 | |
| Standards/Approvals | No | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand ATG | ||
Size 11 | ||
Product Type Work Gloves | ||
Material Stainless Steel, Tungsten, Nylon, Polyester | ||
Colour Black | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
Coating Nitrile Foam | ||
Resistance Features Cut Resistant | ||
Series MaxiCut Ultra | ||
Number of Gloves 1 | ||
Standards/Approvals No | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Related links
- ATG Black Stainless Steel Nylon, Tungsten Work Gloves
- ATG Black Polyester Tungsten, Stainless Steel Work Gloves
- ATG MaxiCut Ultra Black Polyester Tungsten Size 11, NBR Coating
- ATG Blue Spandex UHMWPE Nylon Work Glove 240mm
- ATG Black Nylon Work Gloves 230mm
- ATG Blue UHMWPE Spandex Polyester Work Glove 240mm
- ATG Blue UHMWPE Tungsten Spandex Work Glove 240mm
- ATG MaxiCut Ultra Black Polyester Tungsten Size 8, NBR Coating
