Petzl K52XLT Beige Leather, Neoprene Work Gloves, Size 9.5, XL

Subtotal (1 unit)*

$104.21

(exc. GST)

$114.63

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$104.21

*price indicative

RS Stock No.:
313-546
Mfr. Part No.:
K52 XLT
Brand:
Petzl
Find similar products by selecting one or more attributes.
Select all

Brand

Petzl

Product Type

Work Gloves

Size

9.5, XL

Material

Leather, Neoprene

Colour

Beige

Series

K52XLT

Number of Gloves

1

Resistance Features

Abrasion Resistant

Standards/Approvals

EN 21420 : 2020, EN 388: 2016 + A1:2018, CE EN 21420, CE EN 388 (3123), UKCA, EAC

RoHS Status: Exempt

COO (Country of Origin):
TN
The Bolle Cordex lightweight belay or rappel gloves offer the perfect combination of durability and dexterity. Double-layered leather protects the palm and other high-wear areas, while the back is made of abrasion-resistant, breathable stretch nylon, ensuring comfort and fit. The low-profile neoprene cuff with Velcro closure features a reinforced carabineer hole, making it easy to attach the gloves to your harness. These gloves provide the durability of a work glove with the precise fit and flexibility needed for belaying and rappelling.

Natural and high-quality leather

Durable double layer of leather in high-wear areas (fingertips, palm, between thumb and index finger)

Back made of breathable stretch nylon

Neoprene cuff with Velcro closure

Carabineer hole to attach gloves to harness

Size XL

Color Beige

Related links