Polyco Healthline Orange, Black Polyester Work Gloves, Size 8, Latex Coating
- RS Stock No.:
- 272-3440
- Mfr. Part No.:
- PETH-08
- Brand:
- Polyco Healthline
Subtotal (1 pack of 6 pairs)*
$78.37
(exc. GST)
$86.21
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 6 + | $13.062 | $78.37 |
*price indicative
- RS Stock No.:
- 272-3440
- Mfr. Part No.:
- PETH-08
- Brand:
- Polyco Healthline
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Polyester | |
| Colour | Orange, Black | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| Coating | Latex | |
| Number of Gloves | 60 | |
| Standards/Approvals | EN407:2020, UKCA, CE, EN511:2006 | |
| EN 374 Chemical | No | |
| EN 407 Thermal | Yes | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Polyester | ||
Colour Orange, Black | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
Coating Latex | ||
Number of Gloves 60 | ||
Standards/Approvals EN407:2020, UKCA, CE, EN511:2006 | ||
EN 374 Chemical No | ||
EN 407 Thermal Yes | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Polyco Healthline Black, Orange Polyethylene Terephthalate Work Gloves
- Polyco Healthline Black, Orange Polyethylene Terephthalate Work Glove
- NXG GreenTek White Polyethylene Terephthalate Work Gloves, Size 8
- Polyco Healthline Grip It Orange Nitrile Work Gloves Nitrile Foam Coating
- Polyco Healthline Orange PVC General Purpose Work Gloves PVC Coating
- Polyco Healthline Black, Grey HPPE Work Gloves
- NXG GreenTek White Polyethylene Terephthalate Work Gloves, Size 12
- NXG GreenTek White Polyethylene Terephthalate Work Gloves, Size 7
