uvex phynomic F XG Black Steel, Polyamide, Elastane, High Performance Polyethylene Work Gloves, Size 6, Aqua Polymer

Subtotal (1 pack of 10 pairs)*

$312.99

(exc. GST)

$344.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$31.299$312.99

*price indicative

RS Stock No.:
283-1598
Mfr. Part No.:
6006806
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Size

6

Product Type

Work Gloves

Material

Steel, Polyamide, Elastane, High Performance Polyethylene

Colour

Black

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

4

EN388 Cut - Coup Test

X

EN388 Cut - TDM-100 Test

F

Resistance Features

Cut Resistant

Series

phynomic F XG

Number of Gloves

10

Coating

Aqua Polymer

Standards/Approvals

EN 388:2016 + A1:2018, EN 407:2020

EN 407 Thermal

Yes

RoHS Status: Exempt

COO (Country of Origin):
DE

uvex phynomic F XG — maximum level of cut protection (cut level F) with excellent grip in oily conditions and touchscreen function


Maximum level of cut protection in combination with the best grip in oily conditions in its class. The Xtra Grip coating ensures excellent grip in oily areas and a long service life of the glove. For increased sustainability and safety. Uvex phynomic cut protection gloves come from our carbon-neutral production in Germany. They feel like a second skin, are sensitive and meet the highest requirements for protecting your health (proDERM®). Thanks to touchscreen compatibility with all common screens, tablets and mobile phones, there is no need to take off the Uvex phynomic F XG.

General features


• Lightweight and sensitive cut protection glove with the maximum cut protection level for mechanical activities in damp and oily areas
• Aqua polymer Xtra Grip coating on the Palm and fingertips
• Touchscreen compatibility
• The long service life of the glove reduces costs and waste
• Excellent fit, feels like a second skin

Comfort features


• Excellent tactile feel
• High level of breathability due to the porous foam coating
• Perfect fit due to slim-fit design and 3D-Ergo technology
• Safety glove free of allergenic accelerators — dermatologically approved (proDERM®) health protection and skin compatibility
• Suitable for allergy sufferers and a solvent-free alternative for PU gloves
• Free from harmful substances in line with OEKO-TEX® Standard 100

Protection features


• Certified according to EN 388 (4 X 4 3 F), EN 407 (X 1 X X X X)
• Excellent grip in oily, slightly damp and dry areas
• Outstanding mechanical abrasion resistance of the aqua polymer Xtra Grip coating
• Very high level of cut protection and high tear resistance due to the optimal material composition
• No need to remove the glove thanks to touchscreen compatibility
• Protection against contact heat up to 100°C
• Optionally available with reinforced thumb crotch (uvex protexxion zone)

Application areas


• Cut protection (cut level F) for assembling and handling parts with very Sharp edges
• Metalworking and glass processing
• Inspection
• Food processing
• Sorting
• Packaging
• Working on industrial screens, tablets and mobile phones
• Maintenance and service work

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy