Skytec Torq Chem X Black, Red Aramid, Steel Fibre Chemical Resistant Work Gloves, Size 9/L, Nitrile, PVC Coating
- RS Stock No.:
- 289-012
- Mfr. Part No.:
- SKG00093HH
- Brand:
- Skytec
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 289-012
- Mfr. Part No.:
- SKG00093HH
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Chemical Resistant Work Gloves | |
| Size | 9/L | |
| Material | Aramid, Steel Fibre | |
| Lining Material | 15G Aramid/Steel Fibre | |
| Colour | Black, Red | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | X | |
| Resistance Features | Cut Resistant, Impact Protection | |
| Safety Standard | CAT II IMPACT Level 2 | |
| Number of Gloves | 10 | |
| Mechanical Hazards EN 388 | Yes | |
| Coating | Nitrile, PVC | |
| Series | Torq Chem X | |
| Standards/Approvals | EN 388:2016 + A1:2018 CAT III, EN ISO 374-1:2016/Type A, EN ISO 374-5:2016 , Impact Level 2, ANSI ISEA 105:2016 | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Chemical Resistant Work Gloves | ||
Size 9/L | ||
Material Aramid, Steel Fibre | ||
Lining Material 15G Aramid/Steel Fibre | ||
Colour Black, Red | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 1 | ||
EN 388 Blade X | ||
Resistance Features Cut Resistant, Impact Protection | ||
Safety Standard CAT II IMPACT Level 2 | ||
Number of Gloves 10 | ||
Mechanical Hazards EN 388 Yes | ||
Coating Nitrile, PVC | ||
Series Torq Chem X | ||
Standards/Approvals EN 388:2016 + A1:2018 CAT III, EN ISO 374-1:2016/Type A, EN ISO 374-5:2016 , Impact Level 2, ANSI ISEA 105:2016 | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Work Glove is a cut and chemical resistance PVC/Nitrile impact glove which features responsive impact protection without sacrificing grip or chemical protection. It is a mix of PVC and nitrile which provides the benefits of both polymers. The Palm MADE of a foam ensures grip in dry, wet, oily and chemical handling applications. It provide excellent protection against mud, hydrocarbons, oil, and water. Standards = CAT III - 0598, EN 388:2016 +A1:2018 - 4X41EP, EN ISO 374-1:2016/Type A - AJKLMNOPT, EN ISO 374-5:2016, ANSI/ISEA 105, ANSI/ISEA 138
Ergonomically curved fingers to reduce hand fatigue
A Cushioned impact coverage balances dexterity with protection
Size L
A ANSI Level 2 impact coverage
Related links
- Skytec Torq Chem X Black Steel Fibre Cut Resistant Gloves Nitrile, PVC Coating
- Skytec Torq Chem X Black Steel Fibre Cut Resistant Gloves Nitrile, PVC Coating
- Skytec Torq Chem X Black Steel Fibre Cut Resistant Gloves Nitrile, Polyvinyl Chloride Coating
- Skytec Redox Black Para Aramid Size XL, Nitrile Coating
- Skytec Redox Black Para Aramid Size L, Nitrile Coating
- Skytec Torin Blue Para Aramid Size 2XL, Latex Coating
- Ansell AlphaTec 04-005 Blue Nitrile Size 9 PVC Coating
- GUIDE GLOVES Black Fibreglass Para Aramid Size 7 PVC Coating
