Skytec Torq Chem X Black, Red Aramid, Steel Fibre Chemical Resistant Work Gloves, Size 10/XL, Nitrile, Polyvinyl
- RS Stock No.:
- 289-013
- Mfr. Part No.:
- SKG00093HJ
- Brand:
- Skytec
This image is representative of the product range
- RS Stock No.:
- 289-013
- Mfr. Part No.:
- SKG00093HJ
- Brand:
- Skytec
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | 10/XL | |
| Product Type | Chemical Resistant Work Gloves | |
| Material | Aramid, Steel Fibre | |
| Lining Material | 15G Aramid/Steel Fibre | |
| Colour | Black, Red | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | Yes | |
| Series | Torq Chem X | |
| Resistance Features | Cut Resistant, Impact Protection | |
| Mechanical Hazards EN 388 | Yes | |
| Coating | Nitrile, Polyvinyl Chloride | |
| Safety Standard | CAT II IMPACT Level 2 | |
| Number of Gloves | 10 | |
| Standards/Approvals | EN 388:2016 + A1:2018 CAT III, EN ISO 374-1:2016/Type A, EN ISO 374-5:2016 , Impact Level 2, ANSI ISEA 105:2016 | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size 10/XL | ||
Product Type Chemical Resistant Work Gloves | ||
Material Aramid, Steel Fibre | ||
Lining Material 15G Aramid/Steel Fibre | ||
Colour Black, Red | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 1 | ||
EN 388 Blade Yes | ||
Series Torq Chem X | ||
Resistance Features Cut Resistant, Impact Protection | ||
Mechanical Hazards EN 388 Yes | ||
Coating Nitrile, Polyvinyl Chloride | ||
Safety Standard CAT II IMPACT Level 2 | ||
Number of Gloves 10 | ||
Standards/Approvals EN 388:2016 + A1:2018 CAT III, EN ISO 374-1:2016/Type A, EN ISO 374-5:2016 , Impact Level 2, ANSI ISEA 105:2016 | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Skytec Torq Chem X Black Steel Fibre Cut Resistant Gloves Nitrile, PVC Coating
- Skytec Torq Chem X Black Steel Fibre Cut Resistant Gloves Nitrile, PVC Coating
- Skytec Torq Chem X Black Steel Fibre Cut Resistant Gloves Nitrile, PVC Coating
- Skytec Torin Blue Para Aramid Size 2XL, Latex Coating
- Skytec Redox Black Para Aramid Size XL, Nitrile Coating
- Skytec Redox Black Para Aramid Size L, Nitrile Coating
- Skytec CH601 Blue Nitrile Glove Nitrile, Polyvinyl Chloride Coating
- Ansell Ringers R-176 Black Size 10, Polyvinyl Chloride Coating
