Ansell AlphaTec 04-005 Blue Cotton Gloves, Size 9, Nitrile, PVC Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
428-286
Mfr. Part No.:
4005090
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Gloves

Size

9

Lining Material

Cotton

Material

Cotton

Colour

Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Coating

Nitrile, PVC

Series

AlphaTec 04-005

Safety Standard

EN ISO 374:2016

Resistance Features

Abrasion Protection, Chemical Resistant

Number of Gloves

24

Standards/Approvals

CE0493, EN 388, EN ISO 374-1:2016, EN ISO 374-4:2016, EN ISO 374-5:2016

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell gloves feature a specialized foam grip design that provides excellent resistance to oil and grease, ensuring a firm grip even in wet and oily conditions. With a glove length of 38cm/15", they offer enhanced protection for the wearer. Additionally, their ergonomic hand shape maximizes comfort and allows for prolonged use without compromising dexterity. These gloves are perfect for food processing applications involving food contact and for chemical handling, offering both durability and comfort in demanding environments.

Resistance to wide-ranging chemicals

EN ISO 374-5 and EN ISO 374-1:2016 Type B standardized

EN 388:2016 standardized

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy