Skytec Torin Blue, Yellow Nylon, Para Aramid, Steel Fibre Work Gloves, Size 2XL, Latex Coating
- RS Stock No.:
- 670-481
- Mfr. Part No.:
- SKG00055DL
- Brand:
- Skytec
Subtotal (1 box of 120 pairs)*
$2,986.03
(exc. GST)
$3,284.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $2,986.03 | $24.884 |
*price indicative
- RS Stock No.:
- 670-481
- Mfr. Part No.:
- SKG00055DL
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | 2XL | |
| Material | Nylon, Para Aramid, Steel Fibre | |
| Colour | Blue, Yellow | |
| Number of Gloves | 1 | |
| Resistance Features | Cut Resistant, Heat Resistant | |
| Series | Torin | |
| Coating | Latex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size 2XL | ||
Material Nylon, Para Aramid, Steel Fibre | ||
Colour Blue, Yellow | ||
Number of Gloves 1 | ||
Resistance Features Cut Resistant, Heat Resistant | ||
Series Torin | ||
Coating Latex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Gloves redefines the standard for performance and reliability, delivering unparalleled functionality to enhance your experience. Engineered with a focus on precision and user-centric design, it promises to meet the demands of both professionals and enthusiasts alike. The robust construction ensures longevity, while the sleek, modern aesthetic fits seamlessly into any environment. Perfectly crafted to provide exceptional operation, this solution is ideal for those seeking quality and efficiency without compromise.
Designed for maximum durability, ensuring long-lasting use even in demanding conditions
Incorporates advanced technology for improved performance and efficiency
User-friendly interface allows for effortless operation and control
Compact design enables easy portability and convenient storage
Compatible with a wide range of applications, making it versatile and functional
Energy-efficient, contributing to a lower carbon footprint while maintaining peak performance
Related links
- Skytec Redox Black Para Aramid Size XL, Nitrile Coating
- Skytec Redox Black Para Aramid Size L, Nitrile Coating
- Skytec Torin Blue Size 10, Latex Coating
- Skytec Torin Blue Size 7, Latex Coating
- Skytec Torin Blue Size 9, Latex Coating
- Skytec Torin Blue Size 8, Latex Coating
- Skytec Sapphire Garnet Blue Size L, Latex Coating
- Skytec Sapphire Garnet Blue Size XL, Latex Coating
