Hexarmor 3023 Black, Blue HPPE, Polyester Work Gloves, Size 8, M, Nitrile Foam Coating

Subtotal (1 pair)*

$18.81

(exc. GST)

$20.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$18.81

*price indicative

RS Stock No.:
279-980
Mfr. Part No.:
6068308
Brand:
Hexarmor
Find similar products by selecting one or more attributes.
Select all

Brand

Hexarmor

Product Type

Work Gloves

Size

8, M

Material

HPPE, Polyester

Colour

Black, Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Abrasion Resistant, Cut Protection, Cut Resistant, Oil Resistant

Safety Standard

ANSI ISEA 105:2016, EN 388:2016 + A1:2018

Series

3023

Number of Gloves

2

Coating

Nitrile Foam

Standards/Approvals

ANSI/ISEA 105-2016, ANSI/ISEA A5, EN388:2016+A1:2018 4X43D, REACH Compliant

RoHS Status: Exempt

COO (Country of Origin):
VN
The Uvex Glove is a standout choice for those seeking reliable protection without compromising on comfort or dexterity. Designed within the Helix Core Series, this innovative product boasts a unique blend of HPPE, steel, fiberglass, and polyester, ensuring not only a lightweight fit but also impressive cut and abrasion resistance.

Light textured finish provides superior grip in various conditions

Seamless construction enhances overall comfort reducing irritation

Outstanding flexibility ensures a natural feel while working

Suitable for a range of applications in both dry and oily environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy