Showa 576 Grey HPPE, Polyester Work Gloves, Size 8, Nitrile Foam Coating

Subtotal (1 pair)*

$42.39

(exc. GST)

$46.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$42.39

*price indicative

RS Stock No.:
186-2955
Mfr. Part No.:
SHO577
Brand:
Showa
Find similar products by selecting one or more attributes.
Select all

Brand

Showa

Product Type

Work Gloves

Size

8

Material

HPPE, Polyester

Colour

Grey

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

2

EN388 Cut - Coup Test

X

EN388 Cut - TDM-100 Test

C

EN 388 Blade

Yes

Series

576

Coating

Nitrile Foam

Number of Gloves

2

Safety Standard

EN 388

Resistance Features

Cut Resistant

EN 374 Chemical

No

Standards/Approvals

CE

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
VN
The Showa Work Gloves has Foamed nitrile over ¾ dipped nitrile coating, over engineered DURACoil liner reinforced with HPPE. A foamed nitrile coating provides superior wet and dry grip while remaining breathable and flexible. The ergonomic design replicates the hand’s shape to reduce hand fatigue and maximize precision.

Size: L

Multifilament polyester wrapping DURACoil liner reinforced with HPPE

13-gauge liner

Nitrile, 3/4 coated, with an extra foamed Nitrile finish on palm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy