Showa 386 Grey HPPE, Polyester Work Gloves, Size 8, Nitrile Foam Coating

Subtotal (1 pair)*

$41.81

(exc. GST)

$45.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 89 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$41.81

*price indicative

RS Stock No.:
186-2952
Mfr. Part No.:
SHO386
Brand:
Showa
Find similar products by selecting one or more attributes.
Select all

Brand

Showa

Product Type

Work Gloves

Size

8

Material

HPPE, Polyester

Colour

Grey

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

2

EN388 Cut - Coup Test

X

EN388 Cut - TDM-100 Test

C

EN 388 Blade

Yes

Resistance Features

Cut Resistant

Number of Gloves

2

Series

386

Coating

Nitrile Foam

Safety Standard

EN 388

Standards/Approvals

CE

EN 374 Chemical

No

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
VN
The Showa Work Gloves has Microporous nitrile coating over engineered duracoil liner reinforced with HPPE. The microporous coating disperses oil to increase grip. So even for tasks on a smaller scale, such as component assembly, the 386 enables a full range of movement and control.

Size: 8

Excellent fitting due to optimal liner design

High abrasion resistance level 4

Unique SHOWA ergonomic shape that replicates the natural curve of the human hand

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy