Ansell HyFlex 11-800 White Nylon Work Gloves, Size 6, Nitrile Foam Coating
- RS Stock No.:
- 177-5844
- Mfr. Part No.:
- 11800060
- Brand:
- Ansell
Subtotal (1 pair)*
$7.33
(exc. GST)
$8.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 13 unit(s) shipping from 16 November 2026
- Plus 157 unit(s) shipping from 16 November 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | $7.33 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 177-5844
- Mfr. Part No.:
- 11800060
- Brand:
- Ansell
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 6 | |
| Material | Nylon | |
| Colour | White | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | 1 | |
| Safety Standard | No | |
| Series | HyFlex 11-800 | |
| Number of Gloves | 2 | |
| Resistance Features | General Purpose | |
| Coating | Nitrile Foam | |
| EN 374 Chemical | No | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 6 | ||
Material Nylon | ||
Colour White | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN388 Cut - TDM-100 Test A | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test 1 | ||
Safety Standard No | ||
Series HyFlex 11-800 | ||
Number of Gloves 2 | ||
Resistance Features General Purpose | ||
Coating Nitrile Foam | ||
EN 374 Chemical No | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Claim Extended Product Life | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Ansell Work Gloves - 11800060
Features & Benefits
Applications
How does the nitrile foam coating benefit daily use?
What maintenance is required to prolong the life of the gloves?
What level of grip can users expect in various conditions?
Related links
- Ansell HyFlex 11-800 White Nylon Work Gloves Nitrile Foam Coating
- Ansell HyFlex 11-800 White Nylon Glove Nitrile Coating
- Ansell HyFlex 11-800 White Nylon Glove Nitrile Coating
- Ansell HyFlex 11-800 White Nylon Glove Nitrile Coating
- Ansell HyFlex 11-800 White Foam Nitrile Insulated Cut Resistant Impact Gloves Nitrile Foam Coating
- Ansell HyFlex 11-800 Grey Size 9, Nitrile Foam Coating
- Ansell 11-800 Grey Nylon Work Gloves Nitrile Foam Coating
- Ansell HyFlex 11-800 Grey Nylon Work Gloves Nitrile Foam Coating
