Subtotal (1 pack of 40 pairs)*
$117.99
(exc. GST)
$129.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 10 left, shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $117.99 | $2.95 |
*price indicative
- RS Stock No.:
- 277-114
- Mfr. Part No.:
- 16990
- Brand:
- Ergodyne
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ergodyne | |
| Product Type | Glove | |
| Lining Material | Cotton | |
| Colour | White | |
| Resistance Features | Cold Resistant | |
| Number of Gloves | 2 | |
| Series | 6990 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Ergodyne | ||
Product Type Glove | ||
Lining Material Cotton | ||
Colour White | ||
Resistance Features Cold Resistant | ||
Number of Gloves 2 | ||
Series 6990 | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ergodyne Hand Warmer Packs provide up to 12 hours of lasting heat. Compact and low-profile, they easily fit into gloves or jacket pockets. Simple and instant activation with all-natural ingredients, no batteries needed. Perfect for use with thermal accessories for added warmth.
Product Type Warming Packs
Protection Cold Temperature Protection
Risk Injury Cold Stress
Warming Hours Up to 12 Hours












