Subtotal (1 pack of 40 pairs)*
$103.78
(exc. GST)
$114.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $103.78 | $2.595 |
*price indicative
- RS Stock No.:
- 277-116
- Mfr. Part No.:
- 16992
- Brand:
- Ergodyne
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ergodyne | |
| Product Type | Glove | |
| Lining Material | Cotton | |
| Colour | White | |
| Series | 6992 | |
| Resistance Features | Cold Resistant | |
| Number of Gloves | 2 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Ergodyne | ||
Product Type Glove | ||
Lining Material Cotton | ||
Colour White | ||
Series 6992 | ||
Resistance Features Cold Resistant | ||
Number of Gloves 2 | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ergodyne toe warmers provide long-lasting heat for up to 7 hours, specifically designed to warm the toes, an area most at risk for frostbite and hypothermia. They feature a stay-put adhesive for easy and durable attachment to socks. These hot packs fit inside any shoe or work boot without adding excess bulk, making them perfect for cold weather work environments.
Construction Adhesive Back
Product Type Warming Packs
Protection Cold Temperature Protection
Risk/Injury Cold Stress
