Subtotal (1 unit)*
$11.14
(exc. GST)
$12.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 88 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.14 |
*price indicative
- RS Stock No.:
- 151-2993
- Mfr. Part No.:
- E3405-GR
- Brand:
- Ergodyne
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ergodyne | |
| Product Type | Glove Grabber | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ergodyne | ||
Product Type Glove Grabber | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Squids Grabbers hold gloves and darn near everything else that you might want close at hand. Rags, caps, water bottles you name it. Workers love em, cuz theyre a snap to use for every style, thickness, and application. With designs that attach to belt loops, standard belts, tool belts, machinery, and dam near anywhere, these non-conductive, lightweight wonder clips offer safety-conscious advanced grabology.
Grabber clip mounts to d-rings, clothing, etc.
Durable, ultra-resilient acetal copolymer
Dielectric / non-conductive material
Grabbers disconnect and can be used independently
Breakaway feature
