Ergodyne 3405 Black Glove Grabber

Subtotal (1 pack of 6 units)*

$44.12

(exc. GST)

$48.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$44.12$7.353

*price indicative

RS Stock No.:
277-141
Mfr. Part No.:
19122
Brand:
Ergodyne
Find similar products by selecting one or more attributes.
Select all

Brand

Ergodyne

Product Type

Glove Grabber

Colour

Black

Series

3405

Resistance Features

General Purpose

Number of Gloves

2

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
US
The Ergodyne glove clip holder with dual clips keeps gear close, holding items like masks, gloves, and PPE. It features strong clips for attaching to clothing, tool belts, and d-rings. Made from durable, non-conductive materials, it offers a breakaway design for separate use.

Construction Detachable

Glove Clip Type Dual Clips

Materials Plastic

Product Type Glove Clips

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy