Milwaukee High Cut F Black, Grey Nitrile Work Gloves, Size 7, S, Nitrile Coating
- RS Stock No.:
- 212-507
- Mfr. Part No.:
- 4932492045
- Brand:
- Milwaukee
Subtotal (1 pack of 12 pairs)*
$424.13
(exc. GST)
$466.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $424.13 | $35.344 |
*price indicative
- RS Stock No.:
- 212-507
- Mfr. Part No.:
- 4932492045
- Brand:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Size | 7, S | |
| Product Type | Work Gloves | |
| Material | Nitrile | |
| Colour | Black, Grey | |
| Resistance Features | Cut Resistant | |
| Safety Standard | EN, EN ISO | |
| Number of Gloves | 24 | |
| Coating | Nitrile | |
| Series | High Cut F | |
| Standards/Approvals | EN ISO 21420 and EN388:2016 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Size 7, S | ||
Product Type Work Gloves | ||
Material Nitrile | ||
Colour Black, Grey | ||
Resistance Features Cut Resistant | ||
Safety Standard EN, EN ISO | ||
Number of Gloves 24 | ||
Coating Nitrile | ||
Series High Cut F | ||
Standards/Approvals EN ISO 21420 and EN388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee Cut resistance gloves provides highest level of European cut protection 18 gauge for maximum dexterity. Excellent grip with nitrile coating, ideal for aqueous environments and on oily surfaces. It provides optimal breathability and all-day comfort. The Nitrile reinforcement thumb-index for longer life.
DMF free and REACH compliant
Machine washable 3 times
Smartswipe technology
EN Certified
S size
Related links
- Milwaukee High Cut F Black Nitrile Coating
- Milwaukee High Cut F Black Size 9 Nitrile Coating
- Milwaukee High Cut F Black Size 11/3XL, Nitrile Coating
- Milwaukee High Cut F Black Size 10/XL, Nitrile Coating
- Milwaukee Cute Black Size 7 Nitrile Coating
- Milwaukee CUT C Black Size 7 Nitrile Coating
- Milwaukee CUT A Black Size 7 Nitrile Coating
- Active Gear F3220NP Black Size 7/S, Nitrile Coating
