Skytec Torq Bora Black HPPE Gloves, Size 9, L, Nitrile Foam Coating
- RS Stock No.:
- 146-916
- Mfr. Part No.:
- SKG00083FH
- Brand:
- Skytec
Subtotal (1 pack of 10 pairs)*
$348.03
(exc. GST)
$382.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $348.03 | $34.803 |
*price indicative
- RS Stock No.:
- 146-916
- Mfr. Part No.:
- SKG00083FH
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | 9, L | |
| Product Type | Gloves | |
| Material | HPPE | |
| Colour | Black | |
| Coating | Nitrile Foam | |
| Series | Torq Bora | |
| Resistance Features | Cut Resistant | |
| Safety Standard | ANSI ISEA 105:2016, EN 388:2016, EN 407 | |
| Number of Gloves | 10 | |
| Standards/Approvals | EN 388:2016 + A1:2018 CAT II 4X43FP | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size 9, L | ||
Product Type Gloves | ||
Material HPPE | ||
Colour Black | ||
Coating Nitrile Foam | ||
Series Torq Bora | ||
Resistance Features Cut Resistant | ||
Safety Standard ANSI ISEA 105:2016, EN 388:2016, EN 407 | ||
Number of Gloves 10 | ||
Standards/Approvals EN 388:2016 + A1:2018 CAT II 4X43FP | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec gloves thoughtfully engineered for maximum comfort and protection. These gloves are free from glass and steel fibers, significantly reducing the risk of irritation during wear. The Palm features a nitrile foam sandy coating that delivers excellent grip, ensuring secure handling in various conditions. Additionally, dense, molded TPR protection zones cover the knuckles, fingers, thumb, and back of the hand.
Elasticated wrist provides a secure fit
Cut resistance
Reinforced thumb crotch enhances durability
Related links
- Skytec Torq Bora Black HPPE Glove Nitrile Foam Coating
- Skytec Torq Bora Black HPPE Glove Nitrile Foam Coating
- Skytec Torq Bora Black HPPE Glove, Nitrile Foam Coating
- Skytec SKG00079 Black HPPE Nylon Tungsten Size 9/L, Nitrile Foam Coating
- Hexarmor 3062 Yellow HPPE Size 9 Nitrile Foam Coating
- Hexarmor 3023 Black Polyester Work Gloves L, Nitrile Foam Coating
- Honeywell Safety CoreShield Black HPPE Glove Nitrile Foam Coating
- Honeywell Safety CoreShield - 24-9518B Black HPPE Glove Nitrile Foam Coating
