Skytec Torq Bora Black HPPE Gloves, Size 10/XL, Nitrile Foam Coating
- RS Stock No.:
- 146-918
- Mfr. Part No.:
- SKG00083FJ
- Brand:
- Skytec
Subtotal (1 pack of 10 pairs)*
$348.03
(exc. GST)
$382.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $348.03 | $34.803 |
*price indicative
- RS Stock No.:
- 146-918
- Mfr. Part No.:
- SKG00083FJ
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Gloves | |
| Size | 10/XL | |
| Material | HPPE | |
| Colour | Black | |
| Series | Torq Bora | |
| Resistance Features | Cut Resistant | |
| Coating | Nitrile Foam | |
| Number of Gloves | 10 | |
| Safety Standard | ANSI, EN, EN 407:2020 X1XXXX, ISEA | |
| Standards/Approvals | EU Type-Examination Certificate issued by CCQS Certification Services Limited | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Gloves | ||
Size 10/XL | ||
Material HPPE | ||
Colour Black | ||
Series Torq Bora | ||
Resistance Features Cut Resistant | ||
Coating Nitrile Foam | ||
Number of Gloves 10 | ||
Safety Standard ANSI, EN, EN 407:2020 X1XXXX, ISEA | ||
Standards/Approvals EU Type-Examination Certificate issued by CCQS Certification Services Limited | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec gloves thoughtfully engineered for maximum comfort and protection. These gloves are free from glass and steel fibers, significantly reducing the risk of irritation during wear. The palm features a nitrile foam sandy coating that delivers excellent grip, ensuring secure handling in various conditions. Additionally, dense, molded TPR protection zones cover the knuckles, fingers, thumb, and back of the hand.
Elasticated wrist provides a secure fit
Cut resistance
Reinforced thumb crotch enhances durability
Related links
- Skytec Torq Bora Black HPPE Glove Nitrile Foam Coating
- Skytec Torq Bora Black HPPE Glove L, Nitrile Foam Coating
- Skytec Torq Bora Black HPPE Glove, Nitrile Foam Coating
- Skytec SAPPHIRE NANO FOAM Black HPPE Tungsten Glove Nitrile Foam Coating
- Hexarmor Helix 3062 Yellow HPPE Size 10/XL, Nitrile Foam Coating
- Skytec Beta 1 Black Spandex Glove Nitrile Foam Coating
- Honeywell Safety CoreShield Black HPPE Glove Nitrile Foam Coating
- Honeywell Safety CoreShield - 24-9518B Black HPPE Glove Nitrile Foam Coating
