SKF Nitrile Rubber (NBR) Radial Shaft Seal, 22 mm ID, 35 mm OD, 7 mm
- RS Stock No.:
- 267-3670
- Mfr. Part No.:
- 22X35X7 HMS5 RG
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$27.29
(exc. GST)
$30.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $2.729 | $27.29 |
*price indicative
- RS Stock No.:
- 267-3670
- Mfr. Part No.:
- 22X35X7 HMS5 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 22mm | |
| Product Type | Radial Shaft Seal | |
| Outside Diameter | 35mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 22mm | ||
Product Type Radial Shaft Seal | ||
Outside Diameter 35mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 22mm Inside Diameter, 35mm Outside Diameter - 22X35X7 HMS5 RG
This radial shaft seal provides rotary sealing for shafts operating in dynamic conditions. It is designed to maintain contact with a rotating shaft to prevent fluid leakage and exclude contaminants, suitable for assembly where resilient sealing against oils is required.
Features and Benefits:
• Made from nitrile rubber to resist common oil-based fluids
• Maintains sealing contact during shaft rotation for leakage control
• Thin cross-section reduces axial space requirements in housings
• Robust material performance for extended operational cycles
• Maintains sealing contact during shaft rotation for leakage control
• Thin cross-section reduces axial space requirements in housings
• Robust material performance for extended operational cycles
Applications
• Suitable for machines using a 22mm shaft diameter
• Used with rotating assemblies requiring oil containment
• Ideal for maintenance replacement in Compact housings
• Can be used for repair of transmission or gearbox shafts
• Used with rotating assemblies requiring oil containment
• Ideal for maintenance replacement in Compact housings
• Can be used for repair of transmission or gearbox shafts
What material characteristic makes it suitable for oil environments?
The seal is manufactured from nitrile rubber which has compatibility with oil-based lubricants and provides elastic sealing behaviour.
How does the seal accommodate installation into a housing?
The seal's outer diameter is sized to fit a matching bore, allowing interference fit retention within the housing.
What shaft size does the seal accept?
It is specified for use on a 22mm shaft, matching the internal sealing lip to that diameter.
How thick is the sealing section relative to axial space constraints?
The component has a thickness of 7mm, which limits axial intrusion into the assembly.
What external bore size should the housing provide for correct fit?
The housing bore should correspond to the seal's external diameter of 35mm for proper seating.
Related links
- SKF Nitrile Rubber (NBR) Seal 35 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 40 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 32 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 22 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 22 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 22 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 22 mm OD, 7 mm
