Skytec CH601 Blue Nitrile Gloves, Size 7, S, Nitrile, Polyvinyl Chloride Coating

Subtotal (1 pack of 10 pairs)*

$442.24

(exc. GST)

$486.46

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • Plus 5 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$442.24$44.224

*price indicative

RS Stock No.:
146-908
Mfr. Part No.:
SKG00072DD
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

7, S

Product Type

Gloves

Lining Material

Unlined

Material

Nitrile

Colour

Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

0

Coating

Nitrile, Polyvinyl Chloride

Series

CH601

Resistance Features

Chemical Resistant

Number of Gloves

10

EN 374 Chemical

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Skytec glove features an inner nitrile layer for enhanced chemical protection, providing outstanding defence against solvents such as acetone, MEK, toluene, and acetonitrile. The innovative combination of materials ensures exceptional durability and safety. Designed with anatomically shaped fingers, these gloves offer superior comfort, reducing fatigue during extended wear.

Smooth finish

Provides anti-static properties

Excellent alternative to Butyl glove against many harmful chemicals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy