Mapa ULTRANITRIL 410 Black, Yellow Nitrile Rubber, PVC Work Gloves, Size 8, Nitrile, Polyvinyl Chloride Coating
- RS Stock No.:
- 144-921
- Mfr. Part No.:
- 3441000 / 8
- Brand:
- Mapa
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 12 Pair(s)
$256.38
(exc. GST)
$282.02
(inc. GST)
- RS Stock No.:
- 144-921
- Mfr. Part No.:
- 3441000 / 8
- Brand:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Nitrile Rubber, PVC | |
| Colour | Black, Yellow | |
| Number of Gloves | 12 | |
| Coating | Nitrile, Polyvinyl Chloride | |
| Resistance Features | Chemical Resistant, Cut Resistant | |
| Series | ULTRANITRIL 410 | |
| Safety Standard | Category 2 CE protection, EN 388 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Nitrile Rubber, PVC | ||
Colour Black, Yellow | ||
Number of Gloves 12 | ||
Coating Nitrile, Polyvinyl Chloride | ||
Resistance Features Chemical Resistant, Cut Resistant | ||
Series ULTRANITRIL 410 | ||
Safety Standard Category 2 CE protection, EN 388 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Mapa Gloves offer moderate cut protection, ensuring safety during work tasks. They provide excellent grip when handling very oily parts, reducing the risk of dropping objects and minimizing muscle fatigue. The exceptionally comfortable fabric lining and seamless knit enhance overall comfort and flexibility.
Good mechanical resistance
Great durability and long lasting use
Excellent abrasion resistance due to the nitrile and PVC coating
Related links
- Mapa ULTRANITRIL 410 Black PVC Work Gloves Nitrile, Polyvinyl Chloride Coating
- Mapa ULTRANITRIL 410 Black PVC Work Gloves Nitrile, Polyvinyl Chloride Coating
- Mapa ULTRANITRIL 410 Black PVC Work Gloves Nitrile, Polyvinyl Chloride Coating
- Mapa ULTRANITRIL 410 Black PVC Chemical Resistant Size 10 PVC
- Mapa ULTRANITRIL 410 Black Polyvinyl Chloride Work Gloves, Size 8
- Mapa ULTRANITRIL 410 Black Polyvinyl Chloride Work Gloves, Size 11
- Mapa ULTRANITRIL 410 Black Polyvinyl Chloride Work Gloves, Size 7
- Mapa ULTRANITRIL 410 Black Polyvinyl Chloride Work Gloves, Size 10

