NITRAS SAFETY 5316 White Cotton Work Gloves, Size 13

Subtotal (1 pack of 12 pairs)*

$18.58

(exc. GST)

$20.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$18.58$1.548

*price indicative

RS Stock No.:
146-826
Mfr. Part No.:
5316-13
Brand:
NITRAS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

NITRAS SAFETY

Size

13

Product Type

Work Gloves

Material

Cotton

Colour

White

Safety Standard

OEKO TEX

Resistance Features

Mechanical Protection

Number of Gloves

24

Series

5316

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
PK
The NITRAS SAFETY Bleached white cotton interlock gloves feature an improved dexterity and comfort. They offer a soft and breathable fit, making them suitable for a variety of tasks that require flexibility and a clean appearance.

600 pairs packaging unit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy