NITRAS SAFETY 5310 White Cotton Work Gloves, Size 7
- RS Stock No.:
- 146-662
- Mfr. Part No.:
- 5310-7
- Brand:
- NITRAS SAFETY
Subtotal (1 pack of 12 pairs)*
$18.65
(exc. GST)
$20.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $18.65 | $1.554 |
*price indicative
- RS Stock No.:
- 146-662
- Mfr. Part No.:
- 5310-7
- Brand:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Material | Cotton | |
| Colour | White | |
| Resistance Features | Mechanical Protection | |
| Series | 5310 | |
| Number of Gloves | 24 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Product Type Work Gloves | ||
Size 7 | ||
Material Cotton | ||
Colour White | ||
Resistance Features Mechanical Protection | ||
Series 5310 | ||
Number of Gloves 24 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The NITRAS SAFETY White cotton interlock gloves are bleached for a clean appearance and enhanced flexibility and comfort. Ideal for tasks requiring dexterity, they provide a soft, breathable fit suitable for various applications.
600 pairs packaging unit
Related links
- NITRAS SAFETY NITRAS Black Yarn Work Gloves Polyurethane Coating
- NITRAS SAFETY 8700 Black Size 7
- NITRAS SAFETY NYLOTEX Black Size 7, Latex Coating
- NITRAS SAFETY 6806 Black Yarn Work Gloves Polyurethane Coating
- NITRAS SAFETY NITRAS Blue Polyester Work Gloves Latex Foam Coating
- NITRAS SAFETY NITRAS CUT3 Black Size 7, Polyurethane Coating
- NITRAS SAFETY 3531 Red Polyester Gloves Nitrile Coating
- NITRAS SAFETY 3530 Red Polyester Gloves Nitrile Coating
