NITRAS SAFETY 5314 White Cotton Work Gloves, Size 11

Subtotal (1 pack of 12 pairs)*

$17.66

(exc. GST)

$19.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$17.66$1.472

*price indicative

RS Stock No.:
146-824
Mfr. Part No.:
5314-11
Brand:
NITRAS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

NITRAS SAFETY

Size

11

Product Type

Work Gloves

Material

Cotton

Colour

White

Safety Standard

OEKO TEX

Number of Gloves

24

Resistance Features

Mechanical Protection

Series

5314

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
PK
The NITRAS SAFETY Bleached white cotton interlock gloves feature improved dexterity and comfort. They are ideal for various tasks, offering a soft, breathable fit that ensures ease of movement while maintaining a clean and professional appearance.

600 pairs packaging unit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy