NITRAS SAFETY 6720 Black, Grey Yarn Work Gloves, Size 6, Latex Coating

Subtotal (1 pack of 10 pairs)*

$119.99

(exc. GST)

$131.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$119.99$11.999

*price indicative

RS Stock No.:
146-630
Mfr. Part No.:
6720-6
Brand:
NITRAS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

NITRAS SAFETY

Size

6

Product Type

Work Gloves

Material

Yarn

Lining Material

Yarn

Colour

Black, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

Safety Standard

EN 388, EN 407

Number of Gloves

20

Resistance Features

Abrasion Resistant, Chemical Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Series

6720

Coating

Latex

Standards/Approvals

EN 388:2016, EN 407:2004, EN 420:2003 + A1:2009

RoHS Status: Exempt

COO (Country of Origin):
CN
The NITRAS SAFETY Cut protection gloves are made from TAEKI special yarn in grey, featuring a black latex coating. They are partly coated on the palm and fingertips with a crinkled finish for an ultimate grip. Designed with a knitted wrist for a snug fit, these gloves offer high cut resistance and protection against contact heat up to 250°C for 15 seconds. They provide the highest wearing comfort and dexterity, making them ideal for demanding tasks. Standards = EN 420:2003 + A1:2009, EN 388:2016 - 3443C, EN 407:2004 - X2XXXX

Abrasion and blade cut resistance

Tear resistance

Puncture resistance

Blade cut resistance

Resistance to flammability

Contact heat resistance

Radiant heat and convective heat resistance

1 Pack of 10 Pair(s)
$114.00
1 Pack of 10 Pair(s)
$119.99
1 Pack of 10 Pair(s)
$114.00
1 Pack of 10 Pair(s)
$114.00

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy