NITRAS SAFETY NITRAS TAEKI Black, Grey Yarn Gloves, Size 7, Latex Coating
- RS Stock No.:
- 145-514
- Mfr. Part No.:
- 6720-7
- Brand:
- NITRAS SAFETY
Subtotal (1 pack of 10 pairs)*
$114.00
(exc. GST)
$125.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $114.00 | $11.40 |
*price indicative
- RS Stock No.:
- 145-514
- Mfr. Part No.:
- 6720-7
- Brand:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Product Type | Gloves | |
| Size | 7 | |
| Material | Yarn | |
| Lining Material | Yarn | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Latex | |
| Series | NITRAS TAEKI | |
| Resistance Features | Abrasion Resistant | |
| Safety Standard | EN 388:2016, EN 407:2004, EN 420:2003 + A1:2009 | |
| Number of Gloves | 20 | |
| Standards/Approvals | EN 388 + EN 407 | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Product Type Gloves | ||
Size 7 | ||
Material Yarn | ||
Lining Material Yarn | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Latex | ||
Series NITRAS TAEKI | ||
Resistance Features Abrasion Resistant | ||
Safety Standard EN 388:2016, EN 407:2004, EN 420:2003 + A1:2009 | ||
Number of Gloves 20 | ||
Standards/Approvals EN 388 + EN 407 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NITRAS SAFETY Cut protection gloves featuring a black latex coating that offers exceptional grip with a crinkled finish. Partly coated on the palm and fingertips, they ensure high dexterity while providing significant cut resistance. Designed with a knitted wrist for a secure fit, these gloves also protect against contact heat up to 250°C for 15 seconds. With their ultimate grip and superior comfort, they are perfect for a wide range of demanding tasks.
Abrasion resistance
Blade cut resistance
Tear resistance
Puncture resistance
Blade cut resistance
Resistance to flammability
Related links
- NITRAS SAFETY NITRAS TAEKI Black Size 10, Latex Coating
- NITRAS SAFETY NITRAS TAEKI Black Size 8, Latex Coating
- NITRAS SAFETY NITRAS TAEKI Black Size 9, Latex Coating
- NITRAS SAFETY NITRAS OIL GRIP CUT Black Size 7, Nitrile Coating
- NITRAS SAFETY NITRAS FLEXIBLE FIT K Black Size 6-11, Nitrile Foam Coating
- NITRAS SAFETY NITRAS OIL GRIP CUT Black Size 10, Nitrile Coating
- NITRAS SAFETY NITRAS SKIN FLEX CUT3 Black Size 7
- NITRAS SAFETY 6360/OIL GRIP CUT Black Size 9, Nitrile Coating
