NITRAS SAFETY 8810 Black, Grey Yarn Work Gloves, Size 6, Nitrile Foam Coating
- RS Stock No.:
- 146-688
- Mfr. Part No.:
- 8810-6
- Brand:
- NITRAS SAFETY
Subtotal (1 pack of 12 pairs)*
$94.41
(exc. GST)
$103.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $94.41 | $7.868 |
*price indicative
- RS Stock No.:
- 146-688
- Mfr. Part No.:
- 8810-6
- Brand:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Size | 6 | |
| Product Type | Work Gloves | |
| Material | Yarn | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Series | 8810 | |
| Coating | Nitrile Foam | |
| Safety Standard | EN 388, EN 407, Standard 100 BY OEKO-TEX | |
| Number of Gloves | 24 | |
| Resistance Features | Abrasion Resistant, Chemical Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Standards/Approvals | EN 388, EN 407, STANDARD 100 by OEKO-TEX | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Size 6 | ||
Product Type Work Gloves | ||
Material Yarn | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Series 8810 | ||
Coating Nitrile Foam | ||
Safety Standard EN 388, EN 407, Standard 100 BY OEKO-TEX | ||
Number of Gloves 24 | ||
Resistance Features Abrasion Resistant, Chemical Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Standards/Approvals EN 388, EN 407, STANDARD 100 by OEKO-TEX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NITRAS SAFETY Knitted gloves featuring a black nitrile foam coating. They are partly coated on the palm and fingertips and have a knitted wrist for a secure fit. Providing protection against contact heat up to 100°C for 15 seconds, these gloves ensure perfect wearing comfort and dexterity. Standards = EN 388, EN 407, STANDARD 100 by OEKO-TEX®
Abrasion resistance
Blade cut resistance
Tear resistance
Puncture resistance
Blade cut resistance
- RS Stock No. 0146689
- Mfr. Part No. 8810-11
1 Pack of 12 Pair(s)
$94.41
- RS Stock No. 0145515
- Mfr. Part No. 8810-8
1 Pack of 12 Pair(s)
$89.69
- RS Stock No. 0146630
- Mfr. Part No. 6720-6
1 Pack of 10 Pair(s)
$119.99
- RS Stock No. 0767453
- Mfr. Part No. 3554-1060-10
1 Pack of 12 Pair(s)
$90.49
Related links
- NITRAS SAFETY 8810 Black Size 6-11, Nitrile Foam Coating
- NITRAS SAFETY NITRAS FLEXIBLE FIT K Black Size 6-11, Nitrile Foam Coating
- NITRAS SAFETY ESD 3D CUT F Purple HPPE Protection Gloves Nitrile Micro-Foam Coating
- NITRAS SAFETY 6720 Black Size 6, Latex Coating
- NITRAS SAFETY 6350/CUT3 Black Size 6, Polyurethane Coating
- NITRAS SAFETY ESD 3D CUT D Purple HPPE Protection Gloves Nitrile Micro-Foam Coating
- NITRAS SAFETY NITRAS Black Yarn Work Gloves Polyurethane Coating
- NITRAS SAFETY 6340 Black Size 6












