Tegera Pro 9112 Black, Grey, Yellow Synthetic Leather Work Gloves, Size 6
- RS Stock No.:
- 139-777
- Mfr. Part No.:
- 9112-6
- Brand:
- Tegera
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 139-777
- Mfr. Part No.:
- 9112-6
- Brand:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 6 | |
| Lining Material | Fleece | |
| Material | Synthetic Leather | |
| Colour | Black, Grey, Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388:2016 2232X, TP TC 019:2011, EN 511:2006 12X, EN 420:2003 + A1:2009 | |
| Number of Gloves | 12 | |
| Series | Pro 9112 | |
| Resistance Features | Cold Resistant | |
| Standards/Approvals | EAC, CE | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 6 | ||
Lining Material Fleece | ||
Material Synthetic Leather | ||
Colour Black, Grey, Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388:2016 2232X, TP TC 019:2011, EN 511:2006 12X, EN 420:2003 + A1:2009 | ||
Number of Gloves 12 | ||
Series Pro 9112 | ||
Resistance Features Cold Resistant | ||
Standards/Approvals EAC, CE | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited glove is exceptionally soft, comfortable, and durable, providing a perfect fit and extra comfort. It offers excellent fingertip sensitivity.
Extra flexible
Very breathable
- RS Stock No. 0139774
- Mfr. Part No. 9112-12
1 Pair
$65.40
- RS Stock No. 0139720
- Mfr. Part No. 9105-6
1 Pack of 6 Pair(s)
$239.27
- RS Stock No. 0139819
- Mfr. Part No. 9120-6
1 Pack of 6 Pair(s)
$206.24
- RS Stock No. 0139780
- Mfr. Part No. 9112-8
1 Pair
$65.40
Related links
- Tegera Pro 9112 Black Grey Synthetic Leather Work Gloves, Size 8
- Tegera Pro 9112 Grey Yellow Synthetic Leather Work Gloves, Size 13
- Tegera PRO 9120 Black Yellow Synthetic Leather Work Gloves, Size 6
- Tegera Pro 9111 Black Yellow Synthetic Leather Work Gloves, Size 6
- Tegera PRO 9196 Black Yellow Synthetic Leather Work Gloves, Size 6
- Tegera Pro 9105 Black Yellow Synthetic Leather Work Gloves, Size 6
- Tegera Pro 9112 Yellow Black Synthetic Leather Work Gloves, Size 11
- Tegera Pro 9112 Yellow Black Synthetic Leather Work Gloves, Size 12












