Tegera Pro 9112 Grey, Black, Yellow Synthetic Leather Work Gloves, Size 13

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
139-775
Mfr. Part No.:
9112-13
Brand:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Size

13

Product Type

Work Gloves

Material

Synthetic Leather

Lining Material

Fleece

Colour

Grey, Black, Yellow

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

12

Safety Standard

CE

Resistance Features

Cold Resistant

Series

Pro 9112

Standards/Approvals

EAC, EN 388:2016 (2232X), UKCA, EN 511:2006 (12X), CE, Cat. II, EN 420:2003+A1:2009

EN 511 Cold

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ejendals Limited glove is exceptionally soft, comfortable, and durable, providing a perfect fit and extra comfort. It offers excellent fingertip sensitivity.

Extra flexible

Very breathable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy