Tegera Pro 9112 Yellow, Grey, Black Synthetic Leather Work Gloves, Size 12
- RS Stock No.:
- 139-774
- Mfr. Part No.:
- 9112-12
- Brand:
- Tegera
Subtotal (1 pair)*
$65.40
(exc. GST)
$71.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 3 unit(s), ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | $65.40 |
*price indicative
- RS Stock No.:
- 139-774
- Mfr. Part No.:
- 9112-12
- Brand:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 12 | |
| Product Type | Work Gloves | |
| Lining Material | Fleece | |
| Material | Synthetic Leather | |
| Colour | Yellow, Grey, Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | CE | |
| Resistance Features | Cold Resistant | |
| Series | Pro 9112 | |
| Number of Gloves | 12 | |
| Standards/Approvals | CE, EAC, UKCA, Cat. II, EN 388:2016 (2232X), EN 511:2006 (12X), EN 420:2003+A1:2009 | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 12 | ||
Product Type Work Gloves | ||
Lining Material Fleece | ||
Material Synthetic Leather | ||
Colour Yellow, Grey, Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard CE | ||
Resistance Features Cold Resistant | ||
Series Pro 9112 | ||
Number of Gloves 12 | ||
Standards/Approvals CE, EAC, UKCA, Cat. II, EN 388:2016 (2232X), EN 511:2006 (12X), EN 420:2003+A1:2009 | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited glove is exceptionally soft, comfortable, and durable, providing a perfect fit and extra comfort. It offers excellent fingertip sensitivity.
Extra flexible
Very breathable
Related links
- Tegera Pro 9112 Yellow Black Synthetic Leather Work Gloves, Size 11
- Tegera Pro 9112 Black Grey Synthetic Leather Work Gloves, Size 8
- Tegera Pro 9112 Yellow Grey Synthetic Leather Work Gloves, Size 10
- Tegera Pro 9112 Black Yellow Synthetic Leather Work Gloves, Size 6
- Tegera Pro 9112 Grey Yellow Synthetic Leather Work Gloves, Size 13
- Tegera TEGERA Black Size 12
- Tegera Pro Black Grey Synthetic Leather Work Gloves, Size 7
- Tegera TEGERA Black Grey Synthetic Leather Work Gloves, Size 12
