MTS K-MEX L Grey, Yellow Leather, Para Aramid Work Gloves, Size 8
- RS Stock No.:
- 535-609
- Mfr. Part No.:
- 099508191X
- Brand:
- MTS
Subtotal (1 pair)*
$72.65
(exc. GST)
$79.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $72.65 |
*price indicative
- RS Stock No.:
- 535-609
- Mfr. Part No.:
- 099508191X
- Brand:
- MTS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MTS | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Leather, Para Aramid | |
| Colour | Grey, Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Safety Standard | EN 388:2016, EN 407 | |
| Number of Gloves | 2 | |
| Series | K-MEX L | |
| Standards/Approvals | CE Category II, EN 388:2016 3X44C, EN 407 41XXXX | |
| Select all | ||
|---|---|---|
Brand MTS | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Leather, Para Aramid | ||
Colour Grey, Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Safety Standard EN 388:2016, EN 407 | ||
Number of Gloves 2 | ||
Series K-MEX L | ||
Standards/Approvals CE Category II, EN 388:2016 3X44C, EN 407 41XXXX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The Honeywell Safety K-MEX L 995 constructed from para-aramid, features a medium knitted design, knit wrist, and leather trimming on the palm. It offers a secure grip when handling oily and greasy parts, exceptional durability even in critical areas, high cut protection, and heat insulation suitable for low to medium heat exposure. Additionally, it ensures excellent wearing comfort and very good sensitivity.
Color Yellow and Grey
Marked according to size by different colors on the wristband
Size 8
Additional leather fingertip protection for a better grip
Related links
- Honeywell Safety K-MEX L Grey Para Aramid Work Gloves, Size 8
- Honeywell Safety K-MEX L Grey Para Aramid Work Gloves, Size 10
- Honeywell Safety K-MEX L Grey Para Aramid Work Gloves, Size 9
- Honeywell Safety Tricotril K Spezial Green Para Aramid Work Gloves Nitrile Coating
- Honeywell Safety Tricotril K Green Para Aramid Work Gloves Nitrile Coating
- GUIDE GLOVES Dark Grey Fibreglass Leather Meta-Aramid Work Gloves
- Honeywell Safety KarboTECT L Black Size 9, Leather Coating
- Honeywell Safety KarboTECT L Black Size 7, Leather Coating
