Tegera Pro 9105 Black, Grey, Yellow Synthetic Leather Work Gloves, Size 6
- RS Stock No.:
- 139-720
- Mfr. Part No.:
- 9105-6
- Brand:
- Tegera
Subtotal (1 pack of 6 pairs)*
$239.27
(exc. GST)
$263.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $239.27 | $39.878 |
*price indicative
- RS Stock No.:
- 139-720
- Mfr. Part No.:
- 9105-6
- Brand:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 6 | |
| Material | Synthetic Leather | |
| Lining Material | Unlined | |
| Colour | Black, Grey, Yellow | |
| Series | Pro 9105 | |
| Number of Gloves | 12 | |
| Safety Standard | EN 388:2016 + A1:2018, EN ISO 21420:2020, Cat II TP TC 019:2011 | |
| Resistance Features | Lightweight Maintenance | |
| Mechanical Hazards EN 388 | Yes | |
| Standards/Approvals | CAT II | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 6 | ||
Material Synthetic Leather | ||
Lining Material Unlined | ||
Colour Black, Grey, Yellow | ||
Series Pro 9105 | ||
Number of Gloves 12 | ||
Safety Standard EN 388:2016 + A1:2018, EN ISO 21420:2020, Cat II TP TC 019:2011 | ||
Resistance Features Lightweight Maintenance | ||
Mechanical Hazards EN 388 Yes | ||
Standards/Approvals CAT II | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited glove is exceptionally soft, comfortable, and durable, providing a perfect fit and extra comfort. It offers excellent fingertip sensitivity.
Extra flexible
Very breathable
Related links
- Tegera Pro 9105 Black Yellow Synthetic Leather Work Gloves, Size 13
- Tegera Pro 9105 Black Yellow Synthetic Leather Work Gloves, Size 11
- Tegera Pro 9105 Black Yellow Synthetic Leather Work Gloves, Size 5
- Tegera Pro 9105 Black Yellow Synthetic Leather Work Gloves, Size 10
- Tegera Pro 9105 Black Yellow Synthetic Leather Work Gloves, Size 7
- Tegera Pro 9105 Black Yellow Synthetic Leather Work Gloves, Size 8
- Tegera Pro 9112 Black Yellow Synthetic Leather Work Gloves, Size 6
- Tegera PRO 9120 Black Yellow Synthetic Leather Work Gloves, Size 6
