Tegera 8835R Orange, Black Polyester (Liner), Acrylic Work Gloves, Size 12, Nitrile Foam Coating
- RS Stock No.:
- 139-755
- Mfr. Part No.:
- 8835R-12
- Brand:
- Tegera
Subtotal (1 pack of 6 pairs)*
$96.79
(exc. GST)
$106.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 25 November 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $96.79 | $16.132 |
*price indicative
- RS Stock No.:
- 139-755
- Mfr. Part No.:
- 8835R-12
- Brand:
- Tegera
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 12 | |
| Material | Polyester (Liner), Acrylic | |
| Lining Material | Polyester, Acrylic | |
| Colour | Orange, Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Lacerations, Abrasion injuries, Scratch Resistant, Contact with Cold, Contact with Dirt, Contact with Moisture, Grazes, Blisters | |
| Safety Standard | EN, EN 388:2016 + A1:2018, EN 511:2006, EN ISO 21420:2020 | |
| Coating | Nitrile Foam | |
| Series | 8835R | |
| Number of Gloves | 6 | |
| Standards/Approvals | EN ISO 21420:2020, EN 388:2016+A1:2018, EN 511:2006, EN 407:2020 | |
| EN 407 Thermal | Yes | |
| EN 511 Cold | 02X | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 12 | ||
Material Polyester (Liner), Acrylic | ||
Lining Material Polyester, Acrylic | ||
Colour Orange, Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Lacerations, Abrasion injuries, Scratch Resistant, Contact with Cold, Contact with Dirt, Contact with Moisture, Grazes, Blisters | ||
Safety Standard EN, EN 388:2016 + A1:2018, EN 511:2006, EN ISO 21420:2020 | ||
Coating Nitrile Foam | ||
Series 8835R | ||
Number of Gloves 6 | ||
Standards/Approvals EN ISO 21420:2020, EN 388:2016+A1:2018, EN 511:2006, EN 407:2020 | ||
EN 407 Thermal Yes | ||
EN 511 Cold 02X | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Tegera 8835R Orange Polyester (Liner) Work Gloves Nitrile Foam Coating
- Tegera TEGERA Orange Acrylic Work Gloves Nitrile Foam Coating
- Tegera 8835R Black Polyester (Liner) Work Gloves Nitrile Foam Coating
- Tegera 8835R Black Polyester (Liner) Work Gloves Nitrile Foam Coating
- Tegera TEGERA Orange Polyester (Liner) Work Gloves Nitrile Foam Coating
- Tegera TEGERA Orange Acrylic Work Gloves Nitrile Foam Coating
- Tegera TEGERA Black Polyester (Liner) Work Gloves Nitrile Foam Coating
- Tegera 8835 Black Acrylic Work Gloves Nitrile Foam Coating
