Tegera TEGERA White Cotton, Nylon Work Gloves, Size 7, Polyvinyl Chloride Coating
- RS Stock No.:
- 139-389
- Mfr. Part No.:
- 319-7
- Brand:
- Tegera
Subtotal (1 pack of 12 pairs)*
$46.07
(exc. GST)
$50.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $46.07 | $3.839 |
*price indicative
- RS Stock No.:
- 139-389
- Mfr. Part No.:
- 319-7
- Brand:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Lining Material | Nylon | |
| Material | Cotton, Nylon | |
| Colour | White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Resistance Features | Dry Environment | |
| Coating | Polyvinyl Chloride | |
| Series | TEGERA | |
| Safety Standard | EN 388:2016, EN 407:2004 X1XXXX, TP TC 019:2011224XXEN 420:2003 | |
| Standards/Approvals | CE, EAC | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 7 | ||
Product Type Work Gloves | ||
Lining Material Nylon | ||
Material Cotton, Nylon | ||
Colour White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Resistance Features Dry Environment | ||
Coating Polyvinyl Chloride | ||
Series TEGERA | ||
Safety Standard EN 388:2016, EN 407:2004 X1XXXX, TP TC 019:2011224XXEN 420:2003 | ||
Standards/Approvals CE, EAC | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tegera Textile gloves combine fingertip sensitivity with flexibility and comfort, making them ideal for precise tasks like assembly and handling delicate items, favoured across industries for their lightweight and dexterity.
CE compliance
Category Cat II
Related links
- Tegera TEGERA White Cotton Size 11, Polyvinyl Chloride Coating
- Tegera 319 White Cotton Size 10, Polyvinyl Chloride Coating
- Tegera 319 White Cotton Size 8, Polyvinyl Chloride Coating
- Tegera 319 White Cotton Size 6, Polyvinyl Chloride Coating
- Tegera TEGERA White Cotton Size 9
- Tegera 925-7 Black Cotton Work Gloves Polyvinyl Chloride Coating
- Tegera 318 Blue Cotton Size 9, Polyvinyl Chloride Coating
- Tegera White, Blue Polyester Work Gloves 260mm
