Tegera 7350 Blue Acrylic, Cotton, Nitrile Rubber Work Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 134-641
- Mfr. Part No.:
- 7350-8
- Brand:
- Tegera
Subtotal (1 pack of 5 pairs)*
$134.10
(exc. GST)
$147.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 15 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $134.10 | $26.82 |
*price indicative
- RS Stock No.:
- 134-641
- Mfr. Part No.:
- 7350-8
- Brand:
- Tegera
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Acrylic, Cotton, Nitrile Rubber | |
| Lining Material | Fleece | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN16523-1:2015, EN 388:2016 + A1:2018, EN ISO, EN ISO 21420:2020, EN ISO 374-5:2016 | |
| Coating | Nitrile | |
| Resistance Features | Chemical Protection, Oil and Grease, Water and Oil Repellent, Waterproof | |
| Series | 7350 | |
| Number of Gloves | 12 | |
| Standards/Approvals | EN16523-1:2015, EN 388:2016+A1:2018, EN ISO 21420:2020, EN ISO 374- 1:2016/A1:2018, EN ISO 374-5:2016 | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Acrylic, Cotton, Nitrile Rubber | ||
Lining Material Fleece | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN16523-1:2015, EN 388:2016 + A1:2018, EN ISO, EN ISO 21420:2020, EN ISO 374-5:2016 | ||
Coating Nitrile | ||
Resistance Features Chemical Protection, Oil and Grease, Water and Oil Repellent, Waterproof | ||
Series 7350 | ||
Number of Gloves 12 | ||
Standards/Approvals EN16523-1:2015, EN 388:2016+A1:2018, EN ISO 21420:2020, EN ISO 374- 1:2016/A1:2018, EN ISO 374-5:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
- RS Stock No. 0134650
- Mfr. Part No. 747A-8
- RS Stock No. 2755644
- Mfr. Part No. BMG00201FF
- RS Stock No. 0134638
- Mfr. Part No. 7350-10
- RS Stock No. 0212508
- Mfr. Part No. 4932492046
Related links
- Tegera 7350 Blue Nitrile Work Gloves Nitrile Coating
- Tegera 7350 Blue Nitrile Work Gloves Nitrile Coating
- Tegera TEGERA Blue Size 8, Nitrile Coating
- Ansell Edge 48-913 Blue Cotton Size 8, Nitrile Coating
- Tegera TEGERA Orange Acrylic Work Gloves Nitrile Foam Coating
- Tegera 8835 Black Acrylic Work Gloves Nitrile Foam Coating
- Ansell Hynit 32-815 Blue Cotton Polyester Anti-Vibration Gloves Nitrile Coating
- SINGER SAFETY NBR Blue Nitrile Glove Nitrile Coating












