Tegera 7350 Blue Nitrile Rubber Work Gloves, Size 10, Nitrile Coating

Subtotal (1 pack of 5 pairs)*

$134.10

(exc. GST)

$147.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$134.10$26.82

*price indicative

RS Stock No.:
134-638
Mfr. Part No.:
7350-10
Brand:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Size

10

Product Type

Work Gloves

Lining Material

Fleece

Material

Nitrile Rubber

Colour

Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Chemical Resistant, Waterproof

Safety Standard

EN 374, EN 388, EN ISO 374-5:2016

Number of Gloves

12

Coating

Nitrile

Series

7350

Standards/Approvals

EN374, EN388, EN ISO 374-5:2016

EN 374 Chemical

Yes

RoHS Status: Exempt

COO (Country of Origin):
VN
The Ejendals Limited gloves offer a good fit, durability, and a reliable grip, making them suitable for various tasks requiring comfort and performance.

Comfortable

CE compliance

1 Pack of 5 Pair(s)
$134.10
1 Pair
$4.43
1 Box of 100
$17.17
1 Pair
$18.39

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy