CK Pipe Cutter Cuts Rubber, Polyvinyl Chloride, Wood, Plastic
- RS Stock No.:
- 358-1366
- Mfr. Part No.:
- 430003
- Brand:
- CK
Subtotal (1 unit)*
$89.17
(exc. GST)
$98.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $89.17 |
*price indicative
- RS Stock No.:
- 358-1366
- Mfr. Part No.:
- 430003
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Pipe Cutter | |
| Material Cut | Rubber, Polyvinyl Chloride, Wood, Plastic | |
| Body Material | Fibreglass Reinforced Plastic, Die Cast Aluminium | |
| Cutter Action | Ratchet | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Pipe Cutter | ||
Material Cut Rubber, Polyvinyl Chloride, Wood, Plastic | ||
Body Material Fibreglass Reinforced Plastic, Die Cast Aluminium | ||
Cutter Action Ratchet | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Laminate and plastic conduit cutter
For pipes made from PVC and similar material
Aluminium pliers with hardened stainless steel blade
Ratchet function facilitates cutting
Max. Cutting performance up to 32 mm Ø
Slide-on adapter for straight, square-sided cutting
Related links
- CK Pipe Cutter 28 to 32 mm² Cuts Plastic
- CK Pipe Cutter
- RS PRO Pipe Cutter Cuts Plastic
- Virax 221501 Pipe Cutter Cuts Plastic
- CK T2231A Pipe Cutter 3 to 30 mm Cuts Aluminium Copper
- PMA Uster Pipe & Tube Cutter Cuts Plastic
- Irwin Pipe Cutter 26 mm Cuts Plastic
- Phoenix Contact CUTFOX-CD Pipe Cutter 75 mm Cuts Plastic
