Wera Square Square Drive Insert, 9 x 12 mm Insert, 1/2 in, Chrome Finish

Subtotal (1 unit)*

$179.10

(exc. GST)

$197.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$179.10

*price indicative

RS Stock No.:
266-6368
Mfr. Part No.:
05078210001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Spanner Insert

Sub Type

Square Drive Insert

Head Type

Square

Size

1/2 in

Insert Size

9 x 12 mm

Finish

Chrome

Material

Chrome Vanadium Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW

7773 C Square drive insert, 9x12 mm, 1/2" x 44 mm


The Wera square drive insert, for 1/2" square socket wrench inserts and 1/2" connecting parts with square drive; for torque wrenches of the Click-Torque X series with 9x12 mm holder.

Square insert tool 9x12 mm

For torque wrenches of the Click-Torque X series with 9x12 mm holder

For 1/2" square socket wrench inserts and 1/2" connecting parts with square drive

With safety pin

The chrome-vanadium steel version makes the plug-in tools sui

Application:


For 1/2" square socket wrench inserts and 1/2" connecting parts with square drive Drive 9x12 mm; for torque wrenches of the Click-Torque X and XP series with 9x12 mm holder Design Forged, chrome-vanadium steel, matt chrome-plated; with safety pin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy