Wurth Elektronik 7603081 Wireless Charging Coil Transmitter 8.5 A, 6.9 μH

This image is representative of the product range

Subtotal (1 unit)*

$32.37

(exc. GST)

$35.61

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$32.37

*price indicative

RS Stock No.:
258-5771
Distrelec Article No.:
301-21-388
Mfr. Part No.:
760308103148
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

6.9μH

Product Type

Wireless Charging Coil

Function

Transmitter

Maximum DC Current

8.5A

Maximum DC Resistance

52mΩ

Minimum Quality Factor

120

Series

7603081

Minimum Operating Temperature

-20°C

Pin Count

4

Maximum Self Resonant Frequency

15MHz

Maximum Operating Temperature

105°C

Inductance Tolerance

±10 %

Width

61mm

Standards/Approvals

REACH, RoHS

Termination Style

Axial

Length

71mm

Height

4mm

Number of Coils

2

COO (Country of Origin):
CN
The Wurth Elektronik wireless charging coils with inductance 6.9 uH with tolerance 10%.

Self resonant frequency 19 MHz

Function transmitter/receiver

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy