Wurth Elektronik 7603081 Wireless Charging Coil Receiver 400 mA, 24 μH, 6 mm dia.
- RS Stock No.:
- 258-5761
- Distrelec Article No.:
- 301-21-375
- Mfr. Part No.:
- 760308101221
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $5.95
View bulk pricing optionsSubtotal (1 unit)*
$8.52
(exc. GST)
$9.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 111 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $8.52 | - |
| 5 - 9 | $7.33 | $5.95 |
| 10 - 24 | $6.34 | $21.80 |
| 25 + | $5.36 | $79.00 |
*price indicative
- RS Stock No.:
- 258-5761
- Distrelec Article No.:
- 301-21-375
- Mfr. Part No.:
- 760308101221
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wireless Charging Coil | |
| Inductance | 24μH | |
| Function | Receiver | |
| Maximum DC Current | 400mA | |
| Maximum DC Resistance | 1150mΩ | |
| Minimum Quality Factor | 16 | |
| Series | 7603081 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Self Resonant Frequency | 10MHz | |
| Inductance Tolerance | ±10 % | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | REACH, RoHS | |
| Height | 3.96mm | |
| Length | 31mm | |
| Termination Style | Axial | |
| Diameter | 6mm | |
| Number of Coils | 1 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wireless Charging Coil | ||
Inductance 24μH | ||
Function Receiver | ||
Maximum DC Current 400mA | ||
Maximum DC Resistance 1150mΩ | ||
Minimum Quality Factor 16 | ||
Series 7603081 | ||
Pin Count 2 | ||
Minimum Operating Temperature -20°C | ||
Maximum Self Resonant Frequency 10MHz | ||
Inductance Tolerance ±10 % | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals REACH, RoHS | ||
Height 3.96mm | ||
Length 31mm | ||
Termination Style Axial | ||
Diameter 6mm | ||
Number of Coils 1 | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik wireless charging coils with inductance 24 uH with tolerance 10%.
Self resonant frequency 10 MHz
Function receiver
Related links
- Wurth Elektronik 7603081 Wireless Charging Coil Receiver 400 mA 6 mm dia.
- Wurth Elektronik WE-WPCC Wireless Charging Coil Receiver 400 mA 10.3 mm dia.
- Wurth Elektronik 7603081 Wireless Charging Coil Receiver 1.5 A 26 mm dia.
- Wurth Elektronik 7603081 Wireless Charging Coil Transmitter 9 A 50 mm dia.
- Wurth Elektronik 7603081 Wireless Charging Coil Transmitter 8.5 A, 8.5 μH
- Wurth Elektronik 7603081 Wireless Charging Coil Transmitter 8.5 A, 11.3 μH
- Wurth Elektronik 7603081 Wireless Charging Coil Transmitter 9 A, 8.5 μH
- Wurth Elektronik 7603081 Wireless Charging Coil Transmitter 8.5 A, 6.9 μH
