Wurth Elektronik 7603081 Wireless Charging Coil Transmitter 8.5 A, 6.9 μH
- RS Stock No.:
- 258-5770
- Mfr. Part No.:
- 760308103148
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 18 more to save 13%
View bulk pricing optionsSubtotal (1 box of 6 units)*
$194.41
(exc. GST)
$213.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 6 - 12 | $32.402 | $194.41 | - |
| 18 + | $27.985 | $167.91 | 13% |
*price indicative
- RS Stock No.:
- 258-5770
- Mfr. Part No.:
- 760308103148
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wireless Charging Coil | |
| Inductance | 6.9μH | |
| Function | Transmitter | |
| Maximum DC Current | 8.5A | |
| Maximum DC Resistance | 52mΩ | |
| Minimum Quality Factor | 120 | |
| Series | 7603081 | |
| Minimum Operating Temperature | -20°C | |
| Pin Count | 4 | |
| Maximum Self Resonant Frequency | 15MHz | |
| Maximum Operating Temperature | 105°C | |
| Inductance Tolerance | ±10 % | |
| Width | 61mm | |
| Height | 4mm | |
| Standards/Approvals | REACH, RoHS | |
| Termination Style | Axial | |
| Length | 71mm | |
| Number of Coils | 2 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wireless Charging Coil | ||
Inductance 6.9μH | ||
Function Transmitter | ||
Maximum DC Current 8.5A | ||
Maximum DC Resistance 52mΩ | ||
Minimum Quality Factor 120 | ||
Series 7603081 | ||
Minimum Operating Temperature -20°C | ||
Pin Count 4 | ||
Maximum Self Resonant Frequency 15MHz | ||
Maximum Operating Temperature 105°C | ||
Inductance Tolerance ±10 % | ||
Width 61mm | ||
Height 4mm | ||
Standards/Approvals REACH, RoHS | ||
Termination Style Axial | ||
Length 71mm | ||
Number of Coils 2 | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik wireless charging coils with inductance 6.9 uH with tolerance 10%.
Self resonant frequency 19 MHz
Function transmitter/receiver
- RS Stock No. 2585767
- Mfr. Part No. 760308103146
Each
$25.15
- RS Stock No. 1631892
- Mfr. Part No. 760308103215
Each (In a Box of 48)
$11.819
- RS Stock No. 1120097
- Mfr. Part No. 760308103215
Each
$16.11
- RS Stock No. 1354950
- Mfr. Part No. 760308103102
Each
$36.30
Related links
- Wurth Elektronik 7603081 Wireless Charging Coil Transmitter 8.5 A, 6.9 μH
- Wurth Elektronik 7603081 Wireless Charging Coil Transmitter 8.5 A, 8.5 μH
- Wurth Elektronik 7603081 Wireless Charging Coil Transmitter 8.5 A, 11.3 μH
- Wurth Elektronik 7603081 Wireless Charging Coil Transmitter 9 A, 8.5 μH
- Wurth Elektronik 7603081 Wireless Charging Coil Transmitter 9 A 50 mm dia.
- Wurth Elektronik 7603081 Wireless Charging Coil Receiver 1.5 A 26 mm dia.
- Wurth Elektronik 7603081 Wireless Charging Coil Receiver 400 mA 6 mm dia.
- Wurth Elektronik WE-WPCC Wireless Charging Coil Transmitter 8.5 A, 3 μH











