Wurth Elektronik 7603081 Wireless Charging Coil Transmitter 9 A, 10 μH, 50 mm dia.
- RS Stock No.:
- 258-5759
- Mfr. Part No.:
- 760308101141
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 258-5759
- Mfr. Part No.:
- 760308101141
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wireless Charging Coil | |
| Inductance | 10μH | |
| Function | Transmitter | |
| Maximum DC Current | 9A | |
| Maximum DC Resistance | 30mΩ | |
| Minimum Quality Factor | 220 | |
| Series | 7603081 | |
| Minimum Operating Temperature | -20°C | |
| Pin Count | 2 | |
| Maximum Self Resonant Frequency | 11MHz | |
| Maximum Operating Temperature | 105°C | |
| Inductance Tolerance | ±10 % | |
| Length | 96mm | |
| Standards/Approvals | RoHS, REACH | |
| Termination Style | Axial | |
| Height | 5mm | |
| Diameter | 50mm | |
| Number of Coils | 1 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wireless Charging Coil | ||
Inductance 10μH | ||
Function Transmitter | ||
Maximum DC Current 9A | ||
Maximum DC Resistance 30mΩ | ||
Minimum Quality Factor 220 | ||
Series 7603081 | ||
Minimum Operating Temperature -20°C | ||
Pin Count 2 | ||
Maximum Self Resonant Frequency 11MHz | ||
Maximum Operating Temperature 105°C | ||
Inductance Tolerance ±10 % | ||
Length 96mm | ||
Standards/Approvals RoHS, REACH | ||
Termination Style Axial | ||
Height 5mm | ||
Diameter 50mm | ||
Number of Coils 1 | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik wireless charging coils with inductance 10 uH with tolerance 10%.
Self resonant frequency 11 MHz
Function transmitter
Related links
- Wurth Elektronik 7603081 Wireless Charging Coil Transmitter 9 A 50 mm dia.
- Wurth Elektronik 7603081 Wireless Charging Coil Transmitter 9 A, 8.5 μH
- Wurth Elektronik 7603081 Wireless Charging Coil Transmitter 8.5 A, 8.5 μH
- Wurth Elektronik 7603081 Wireless Charging Coil Transmitter 8.5 A, 11.3 μH
- Wurth Elektronik 7603081 Wireless Charging Coil Transmitter 8.5 A, 6.9 μH
- Wurth Elektronik 7603081 Wireless Charging Coil Receiver 1.5 A 26 mm dia.
- Wurth Elektronik 7603081 Wireless Charging Coil Receiver 400 mA 6 mm dia.
- Wurth Elektronik WE-WPCC Wireless Charging Coil Transmitter 18 A 53.5 mm dia.
