Wurth Elektronik 7603081 Wireless Charging Coil Transmitter 8.5 A, 8.5 μH

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 13%

View bulk pricing options

Subtotal (1 unit)*

$25.15

(exc. GST)

$27.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$25.15-
5 - 9$21.6713%
10 +$18.3227%

*price indicative

RS Stock No.:
258-5767
Mfr. Part No.:
760308103146
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

8.5μH

Product Type

Wireless Charging Coil

Function

Transmitter

Maximum DC Current

8.5A

Maximum DC Resistance

56mΩ

Minimum Quality Factor

140

Series

7603081

Minimum Operating Temperature

-20°C

Pin Count

2

Maximum Operating Temperature

60°C

Inductance Tolerance

±10 %

Maximum Self Resonant Frequency

11MHz

Termination Style

Axial

Length

102mm

Width

47mm

Height

4.5mm

Standards/Approvals

REACH, RoHS

Number of Coils

1

COO (Country of Origin):
CN
The Wurth Elektronik wireless charging coils with inductance 8.5 uH with tolerance 10%.

Self resonant frequency 11 MHz

Function transmitter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy