Wurth Elektronik 7603081 Wireless Charging Coil Receiver 1.5 A, 10 μH, 26 mm dia.
- RS Stock No.:
- 258-5762
- Mfr. Part No.:
- 760308101309
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 box of 96 units)*
$836.64
(exc. GST)
$920.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 96 + | $8.715 | $836.64 |
*price indicative
- RS Stock No.:
- 258-5762
- Mfr. Part No.:
- 760308101309
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 10μH | |
| Product Type | Wireless Charging Coil | |
| Function | Receiver | |
| Maximum DC Current | 1.5A | |
| Maximum DC Resistance | 450mΩ | |
| Minimum Quality Factor | 20 | |
| Series | 7603081 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Self Resonant Frequency | 19MHz | |
| Inductance Tolerance | ±10 % | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | REACH, RoHS | |
| Termination Style | Axial | |
| Diameter | 26mm | |
| Number of Coils | 1 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 10μH | ||
Product Type Wireless Charging Coil | ||
Function Receiver | ||
Maximum DC Current 1.5A | ||
Maximum DC Resistance 450mΩ | ||
Minimum Quality Factor 20 | ||
Series 7603081 | ||
Pin Count 2 | ||
Minimum Operating Temperature -20°C | ||
Maximum Self Resonant Frequency 19MHz | ||
Inductance Tolerance ±10 % | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals REACH, RoHS | ||
Termination Style Axial | ||
Diameter 26mm | ||
Number of Coils 1 | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik wireless charging coils with inductance 10 uH with tolerance 10%.
Self resonant frequency 19 MHz
Function receiver
- RS Stock No. 2585763
- Mfr. Part No. 760308101309
Each
$13.55
- RS Stock No. 0484834
- Mfr. Part No. 760308100141
Each
$301.58
- RS Stock No. 1354950
- Mfr. Part No. 760308103102
Each
$36.30
- RS Stock No. 1245144
- Mfr. Part No. 146179-8011
Each
$8.16
Related links
- Wurth Elektronik 7603081 Wireless Charging Coil Receiver 1.5 A 26 mm dia.
- Wurth Elektronik 7603081 Wireless Charging Coil Receiver 400 mA 6 mm dia.
- Wurth Elektronik 7603081 Wireless Charging Coil Transmitter 9 A 50 mm dia.
- Wurth Elektronik 7603081 Wireless Charging Coil Transmitter 8.5 A, 8.5 μH
- Wurth Elektronik 7603081 Wireless Charging Coil Transmitter 8.5 A, 11.3 μH
- Wurth Elektronik 7603081 Wireless Charging Coil Transmitter 9 A, 8.5 μH
- Wurth Elektronik 7603081 Wireless Charging Coil Transmitter 8.5 A, 6.9 μH
- Wurth Elektronik WE-WPCC Wireless Charging Coil Receiver 1.5 A 26.3 mm dia.










