Wurth Elektronik 7603081 Wireless Charging Coil Transmitter 9 A, 8.5 μH
- RS Stock No.:
- 258-5768
- Mfr. Part No.:
- 760308103147
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 258-5768
- Mfr. Part No.:
- 760308103147
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 8.5μH | |
| Product Type | Wireless Charging Coil | |
| Function | Transmitter | |
| Maximum DC Current | 9A | |
| Maximum DC Resistance | 56mΩ | |
| Minimum Quality Factor | 145 | |
| Series | 7603081 | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 105°C | |
| Inductance Tolerance | ±10 % | |
| Maximum Self Resonant Frequency | 11MHz | |
| Height | 5.2mm | |
| Termination Style | Axial | |
| Standards/Approvals | REACH, RoHS | |
| Width | 55mm | |
| Length | 100mm | |
| Number of Coils | 3 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 8.5μH | ||
Product Type Wireless Charging Coil | ||
Function Transmitter | ||
Maximum DC Current 9A | ||
Maximum DC Resistance 56mΩ | ||
Minimum Quality Factor 145 | ||
Series 7603081 | ||
Pin Count 6 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 105°C | ||
Inductance Tolerance ±10 % | ||
Maximum Self Resonant Frequency 11MHz | ||
Height 5.2mm | ||
Termination Style Axial | ||
Standards/Approvals REACH, RoHS | ||
Width 55mm | ||
Length 100mm | ||
Number of Coils 3 | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik wireless charging coils with inductance 7.5 uH with tolerance 10%.
Self resonant frequency 11 MHz
Function transmitter/receiver
- RS Stock No. 2585767
- Mfr. Part No. 760308103146
Each
$25.15
- RS Stock No. 2177646
- Mfr. Part No. 760308101410
Each (In a Tray of 12)
$16.902
- RS Stock No. 2177647
- Mfr. Part No. 760308101410
Each
$20.75
- RS Stock No. 2177645
- Mfr. Part No. 760308101312
Each
$17.12
Related links
- Wurth Elektronik 7603081 Wireless Charging Coil Transmitter 9 A, 8.5 μH
- Wurth Elektronik 7603081 Wireless Charging Coil Transmitter 9 A 50 mm dia.
- Wurth Elektronik 7603081 Wireless Charging Coil Transmitter 8.5 A, 8.5 μH
- Wurth Elektronik 7603081 Wireless Charging Coil Transmitter 8.5 A, 11.3 μH
- Wurth Elektronik 7603081 Wireless Charging Coil Transmitter 8.5 A, 6.9 μH
- Wurth Elektronik 7603081 Wireless Charging Coil Receiver 400 mA 6 mm dia.
- Wurth Elektronik 7603081 Wireless Charging Coil Receiver 1.5 A 26 mm dia.
- Wurth Elektronik WE-WPCC Wireless Charging Coil Transmitter 20 A, 19.5 μH










