Wurth Elektronik 7603081 Wireless Charging Coil Transmitter 8.5 A, 8.5 μH

This image is representative of the product range

Subtotal (1 tray of 14 units)*

$302.25

(exc. GST)

$332.47

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Tray*
14 +$21.589$302.25

*price indicative

RS Stock No.:
258-5766
Mfr. Part No.:
760308103146
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

8.5μH

Product Type

Wireless Charging Coil

Function

Transmitter

Maximum DC Current

8.5A

Maximum DC Resistance

56mΩ

Minimum Quality Factor

140

Series

7603081

Pin Count

2

Minimum Operating Temperature

-20°C

Maximum Self Resonant Frequency

11MHz

Inductance Tolerance

±10 %

Maximum Operating Temperature

60°C

Width

47mm

Height

4.5mm

Length

102mm

Termination Style

Axial

Standards/Approvals

REACH, RoHS

Number of Coils

1

COO (Country of Origin):
CN
The Wurth Elektronik wireless charging coils with inductance 8.5 uH with tolerance 10%.

Self resonant frequency 11 MHz

Function transmitter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy